Schneider Electric White Adaptable Enclosure Box 280mm x 340 mm x 340 mm

Subtotal (1 unit)*

€60.45

(exc. VAT)

€74.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.45

*price indicative

RS Stock No.:
287-6082
Mfr. Part No.:
R9H13535
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

280mm

Depth

80mm

Colour

White

Height

340mm

Standards/Approvals

EN/IEC 60529, NF EN 50085-2-1, China RoHS Regulation, NFC 15-100, EN/IEC 60695-2-11, IEC 62262, EN 50102, REACh Regulation, Green Premium product, EU RoHS Directive

Length

340mm

Series

Resi9

COO (Country of Origin):
FR
The Schneider Electric Resi9 cable entry stop is an essential accessory for Opale enclosures, offering 13 modules per row for efficient cable management. With a durable construction and conformity to various standards, this cable entry stop is a reliable solution for your trunking needs.

Accessory for Opale enclosures, providing 13 modules per row for cable management

Conforms to NF EN 50085-2-1 and NFC 15-100 standards for quality assurance

Fire-resistant up to 750°C for added safety

IP40 and IK08 degrees of protection for durability and reliability

Sustainable Green Premium product with RoHS compliance for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy