RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- RS Stock No.:
- 287-5949
- Mfr. Part No.:
- 13171M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€277.98
(exc. VAT)
€341.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5949
- Mfr. Part No.:
- 13171M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Polymer | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Number of Knockouts | 17 | |
| Width | 340mm | |
| Depth | 160mm | |
| Colour | Light Grey | |
| Height | 610mm | |
| Standards/Approvals | IEC 60670, IEC 61439-3, RoHS exemption, China RoHS Regulation, EN 50262, EU RoHS Directive, REACh Regulation | |
| Length | 610mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Polymer | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Number of Knockouts 17 | ||
Width 340mm | ||
Depth 160mm | ||
Colour Light Grey | ||
Height 610mm | ||
Standards/Approvals IEC 60670, IEC 61439-3, RoHS exemption, China RoHS Regulation, EN 50262, EU RoHS Directive, REACh Regulation | ||
Length 610mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric Mureva Enclosure is a versatile weatherproof enclosure that offers double insulation and optional keylock for added security. This enclosure is suitable for a range of electrical applications, conforming to various standards for fire resistance, IP protection, and environmental durability.
Versatile enclosure type suitable for various applications
Slotted mounting plate for easy installation
Self-extinguishing polymer material for safety
Double insulation for added protection
Optional keylock for security purposes
IP65 protection against dust and water ingress
IK09 protection against impact resistance
UV resistant material for durability in various environments
Related links
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 335 mm x 335 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 98mm x 310 mm x 310 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 3 Knockouts
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 1.18 m x 1.18 m
- Schneider Electric White Adaptable Enclosure Box 340mm x 800 mm x 800 mm
