RS Better World
Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- RS Stock No.:
- 287-5948
- Mfr. Part No.:
- 13167M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€262.74
(exc. VAT)
€323.17
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5948
- Mfr. Part No.:
- 13167M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Material | Polymer | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 340mm | |
| Depth | 160mm | |
| Colour | Door: Green, Light Grey (Enclosure) | |
| Height | 460mm | |
| Standards/Approvals | IEC 60670 IEC 61439-3 EN 50262 | |
| Length | 460mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Series | Mureva | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Material Polymer | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 340mm | ||
Depth 160mm | ||
Colour Door: Green, Light Grey (Enclosure) | ||
Height 460mm | ||
Standards/Approvals IEC 60670 IEC 61439-3 EN 50262 | ||
Length 460mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Series Mureva | ||
- COO (Country of Origin):
- IT
The Schneider Electric versatile Mureva enclosure is designed for power outlets, providing a weatherproof solution for various applications. With features like a transparent front cover, self-extinguishing polymer material, and double insulation, this enclosure offers reliable protection. The enclosure is suitable for use in environments with temperatures ranging from -25 to 60 degrees Celsius, making it ideal for both indoor and outdoor settings.
Versatile enclosure suitable for power outlets
Transparent front cover for easy monitoring
Self-extinguishing polymer material for enhanced safety
Double insulation for added protection
Suitable for use in temperatures ranging from -25 to 60 degrees Celsius
Related links
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 236mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 3 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 138mm x 460 mm x 460 mm with 1 Knockouts
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 335 mm x 335 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 1.18 m x 1.18 m
