Loctite Loctite AA 330 Liquid Structural Adhesives, 315 ml

Subtotal (1 unit)*

€79.83

(exc. VAT)

€98.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.83

*price indicative

RS Stock No.:
640-446
Mfr. Part No.:
135407
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Trade Name

Loctite AA 330

Product Type

Structural Adhesives

Application

Bonding

Material Compatibility

Metal, Stone, Mineral Wool, Concrete, Brick, Polystyrene, Wood, Plaster, Polyisocyanurate

Colour

White, Black, Grey

Product Form

Liquid

Package Size

315 ml

Setting Time

15min

Cure Time

24 h

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

100°C

Standards/Approvals

NSF Category P1, EN 12092, ISO 6922, ISO 11359-2, ISO 4587, ISO 8302

Viscosity

25 to 55 mPa·s (cP)

Base Chemical

Adhesive

RoHS Status: Exempt

COO (Country of Origin):
IE
The Loctite Acrylic adhesive is a general purpose adhesive that is used to bond metal, wood, ferrite, ceramic and plastic materials. Applications include tool handles, appliances, sporting goods and decorative trim. It is a 2-step, acrylic-based multipurpose structural bonder, perfect for dissimilar substrates like PVC, phenolic and acrylic compounds.

Chemical type urethane methacrylate ester

Single component requires no mixing

Appearance Slightly cloudy colourless to pale yellow liquid

High viscosity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy