Ambersil HS 300 Liquid Adhesive, Transparent Amber, 500 ml
- RS Stock No.:
- 558-013
- Mfr. Part No.:
- 31625-AB
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 246 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €14.15 | - |
| 6 - 14 | €13.57 | 4% |
| 15 + | €13.32 | 5% |
*price indicative
- RS Stock No.:
- 558-013
- Mfr. Part No.:
- 31625-AB
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Trade Name | HS 300 | |
| Product Type | Adhesive | |
| Material Compatibility | Metal, Rubber, Plastic | |
| Colour | Transparent Amber | |
| Product Form | Liquid | |
| Setting Time | 10min | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Package Size | 500 ml | |
| Base Chemical | Spray Adhesive | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Trade Name HS 300 | ||
Product Type Adhesive | ||
Material Compatibility Metal, Rubber, Plastic | ||
Colour Transparent Amber | ||
Product Form Liquid | ||
Setting Time 10min | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Package Size 500 ml | ||
Base Chemical Spray Adhesive | ||
- COO (Country of Origin):
- GB
Ambersil HS 300 Adhesive, Metal / Plastic / Rubber Material Compatibility, 500 ml Package size - 31625-AB
This HS 300 adhesive is designed for versatile application in various environments. Free from Methylene Chloride and other chlorinated solvents, it offers a robust bonding solution that adheres to modern environmental standards. With a long open bond time, it is ideal for large projects, providing precise coverage without quick drying. Suitable for bonding materials like chipboard and canvas, it ensures both reliability and performance.
Features & Benefits
• High strength formulation ensures durable bonds
• Longer open bond time for easier application
• Economical with good coverage for large projects
• Free from chlorinated solvents for enhanced safety
• Quick-setting adhesive with tack time of 2 to 10 minutes
Applications
• Ideal for bonding chipboard and concrete
• Effective with insulation materials
• Suitable for canvas and leather
• Works well with paper, wood, and cork
• Compatible with metal, plastic, and rubber
Is it flammable?
Yes, it is classified as extremely flammable under CHIP Regulations.
How should it be stored?
Store below 50°C and away from direct heat or flames.
Related links
- CRC Fast Stick Liquid Adhesive 500 ml
- CRC Power Stick Liquid Adhesive 500 ml
- Araldite 2028 Liquid Adhesive 50 ml
- Araldite Instant Liquid Adhesive 24 ml
- 3M Scotch-Weld DP100 Liquid Adhesive 48 ml
- Loctite Transparent Yellow SF 7471 Can Adhesive Activator for use with LOCTITE Anaerobic Products, 500 ml
- CRC Amber 500 ml Aerosol SP 400 Rust & Corrosion Inhibitor
- CRC Amber 500 ml Aerosol SP 350 Rust & Corrosion Inhibitor
