Araldite Instant Liquid Adhesive, Transparent, 24 ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.82

(exc. VAT)

€17.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 324 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€13.82
6 - 14€13.27
15 +€13.03

*price indicative

RS Stock No.:
756-0127
Mfr. Part No.:
ARA-400012
Manufacturer:
Araldite
Find similar products by selecting one or more attributes.
Select all

Brand

Araldite

Trade Name

Instant

Product Type

Adhesive

Colour

Transparent

Product Form

Liquid

Maximum Operating Temperature

40°C

Standards/Approvals

EN 374

Specific Gravity

1.15

Base Chemical

Epoxy Adhesive

Package Size

24 ml

RoHS Status: Exempt

COO (Country of Origin):
GB

Araldite Syringe Epoxy Adhesive


The Araldite 24ml syringe epoxy adhesive offers a strong, long-lasting and solvent-free solution to bond materials. It is a quick-setting adhesive, with a two-part epoxy resin that when mixed produce a strong bond to be applied to connect many different types of materials. The syringe pack simplifies the glue measuring process by automatically dispensing the correct quantities of resin and hardener.

Supplied with:

Cap, spatula and mix tray

Warning:

Hazardous Products: Irritants

Features and Benefits


Setting time is of 90 seconds

Resistant to oil, chemical, water and impact High-temperature resistance ranges between -30°C and 65°C

Cold sealed trap blister

Applications


Metal

Wood

Masonry

Ceramics

Glass

Dryconcrete

Chipboard

Leather

Cardboard

Fabric

Rubber

Most plastics

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy