CRC Power Stick Liquid Adhesive, 500 ml
- RS Stock No.:
- 823-2609
- Mfr. Part No.:
- 30454
- Manufacturer:
- CRC
Bulk discount available
Subtotal (1 unit)**
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 5 | €32.11 |
6 - 14 | €30.83 |
15 + | €30.18 |
**price indicative
- RS Stock No.:
- 823-2609
- Mfr. Part No.:
- 30454
- Manufacturer:
- CRC
Related links
- CRC Fast Stick Liquid Adhesive, 500 ml
- Ambersil HS 300 Liquid Adhesive, 500 ml
- Araldite Araldite 2020 Liquid Adhesive, 500 g
- 3M Super 77 Aerosol Adhesive, 500 ml
- 3M Foam Fast 74 Spray Adhesive, 500 ml
- 3M Scotch-Weld 76 Spray Adhesive, 500 ml
- CRC CRC ECO Supercut Cutting Fluid 500 ml Aerosol
- CRC Green Polyurethane Foam, 500 ml Aerosol