Loctite 5188 Viscous Adhesive, 300 ml
- RS Stock No.:
- 640-380
- Mfr. Part No.:
- 1104312
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€193.95
(exc. VAT)
€238.56
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.95 |
*price indicative
- RS Stock No.:
- 640-380
- Mfr. Part No.:
- 1104312
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 5188 | |
| Product Type | Adhesive | |
| Application | Sealing | |
| Material Compatibility | Metal | |
| Colour | Red | |
| Product Form | Viscous | |
| Package Size | 300 ml | |
| Cure Time | 72 h | |
| Standards/Approvals | RoHS | |
| Viscosity | High | |
| Base Chemical | Acrylic Adhesive | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 5188 | ||
Product Type Adhesive | ||
Application Sealing | ||
Material Compatibility Metal | ||
Colour Red | ||
Product Form Viscous | ||
Package Size 300 ml | ||
Cure Time 72 h | ||
Standards/Approvals RoHS | ||
Viscosity High | ||
Base Chemical Acrylic Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite Form-in-place gasketing is designed for use on rigid metal flanged connections, such as gearboxes and engine casings, particularly where minor oil contamination of the flange surfaces can occur. It cures between close fitting metal surfaces in the absence of air and is particularly suitable for use on aluminium substrates where very good adhesion is achieved. It also provides resistance to low pressures immediately after assembly.
High viscosity
Chemical type Dimethacrylate ester
Single part no mixing required
Appearance red viscous product
Fluorescence positive under UV light
Medium strength
Related links
- Loctite 5188 Viscous Adhesive
- Loctite 5205 Sealant Adhesive, 300 ml
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- MG Chemicals 9510-300ML Epoxy Resin Adhesive, 300 ml
- Loctite Red Sealant Paste 50 ml Cartridge
- Loctite Clear SF 7458 Can Adhesive Activator for use with Loctite Cyanoacrylate Adhesives, 500 ml
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Loctite 5208 Sealant Adhesive, 250 ml
