Loctite 5208 Sealant Adhesive, 250 ml

Subtotal (1 unit)*

€189.87

(exc. VAT)

€233.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.87

*price indicative

RS Stock No.:
640-382
Mfr. Part No.:
232263
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Adhesive

Trade Name

5208

Application

Gasketing

Material Compatibility

Steel

Colour

Red

Product Form

Sealant

Package Size

250 ml

Cure Time

24 h

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 6922, ISO 11359-2, ISO 8302, ISO 4587

Viscosity

25 → 55 mPa·s (cP)

Base Chemical

Adhesive

Specific Gravity

1.16

RoHS Status: Exempt

COO (Country of Origin):
IE
The Loctite Gasket cures when confined in the absence of air between close fitting metal surfaces. It seals close fitting joints between rigid metal faces and flanges. It provides resistance to low pressures immediately after assembly of flanges. Typically used as a form-in-place gasket on rigid flanged connections.

Medium viscosity

Chemical type Dimethacrylate ester

Single part no mixing required

Appearance red viscous liquid

Fluorescence positive under UV light

Medium strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy