Loctite 5205 Sealant Adhesive, 300 ml
- RS Stock No.:
- 640-381
- Mfr. Part No.:
- 191315
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€180.56
(exc. VAT)
€222.09
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.56 |
*price indicative
- RS Stock No.:
- 640-381
- Mfr. Part No.:
- 191315
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Adhesive | |
| Trade Name | 5205 | |
| Application | Gasketing | |
| Material Compatibility | Steel | |
| Colour | Red | |
| Product Form | Sealant | |
| Package Size | 300 ml | |
| Standards/Approvals | ISO 8302, ISO 6922, ISO 11359-2, ISO 4587 | |
| Viscosity | 25 → 55 mPa·s (cP) | |
| Specific Gravity | 1.19 | |
| Base Chemical | Adhesive | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Adhesive | ||
Trade Name 5205 | ||
Application Gasketing | ||
Material Compatibility Steel | ||
Colour Red | ||
Product Form Sealant | ||
Package Size 300 ml | ||
Standards/Approvals ISO 8302, ISO 6922, ISO 11359-2, ISO 4587 | ||
Viscosity 25 → 55 mPa·s (cP) | ||
Specific Gravity 1.19 | ||
Base Chemical Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite Anaerobic sealant cures when confined in the absence of air between close fitting metal surfaces. It seals close fitting joints between rigid metal faces and flanges. Provides resistance to low pressures immediately after assembly of flanges. This product may be dispensed robotically with the appropriate LOCTITE® product conditioning and dispensing systems. Typically used as a form-in-place gasket on rigid flanged connections, e.g. gearbox and engine casings, etc.
High viscosity
Chemical type Dimethacrylate ester
Single part no mixing required
Appearance red viscous liquid
Fluorescence positive under UV light
Medium strength
Related links
- Loctite Teroson SI 34 Transparent Adhesive & Sealant Paste 300 ml Spray
- Loctite 5188 Viscous Adhesive, 300 ml
- MG Chemicals 9510-300ML Epoxy Resin Adhesive, 300 ml
- Teroson MS 9320 SF Brown Adhesive & Sealant Paste 300 ml
- Loctite 5208 Sealant Adhesive, 250 ml
- Loctite SI 5980 Gasket Sealant Paste for Gasket Sealing 300 ml Tube
- Alpha Adhesives & Sealants Ltd Ultrabond 007 Black Adhesive & Sealant Liquid 300 ml Cartridge
- Teroson Terostat MS 939 Adhesive & Sealant, 290 ml
