Loctite 270 Green Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time
- RS Stock No.:
- 200-9582
- Mfr. Part No.:
- 1335906
- Manufacturer:
- Loctite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9582
- Mfr. Part No.:
- 1335906
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | 270 | |
| Application | Threadlocking | |
| Threadlocking Strength | High | |
| Cure Time | 24 h | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Base Chemical | Methacrylate | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Threadlocking Adhesive | ||
Trade Name 270 | ||
Application Threadlocking | ||
Threadlocking Strength High | ||
Cure Time 24 h | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Base Chemical Methacrylate | ||
- COO (Country of Origin):
- IE
Loctite Pipe & Thread Sealant Liquid
The Loctite green 250ml pipe and thread sealant green liquid is designed for permanent locking and sealing of threaded fasteners. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. It is particularly suited for heavy-duty applications such as studs into motor housings, nuts onto studs in pump housings and other fasteners where high strength is required. This product is composed of methacrylate and provides robust curing performance. It not only works on active metals (brass, copper, etc.) but also on passive substrates such as stainless steel and plated surfaces. This product offers high-temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.
Features and Benefits
Cure time is 24 hours
High-strength general thread locker for maximum efficiency
Low viscosity
Operating temperature ranges between -55⁰C and 180⁰C
Prevents loosening on vibrating assemblies (pumps, gearboxes or presses)
Proven to be tolerant of minor contamination due to industrial oils (motor oils, corrosion prevention oils and cutting fluids)
Permits disassembly with hand tools
Can be disassembled by heating to 300°C
Applications
Works on all the metals, including passive substrates (stainless steel, aluminium and plated surfaces)
Thread locking
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- Loctite 270 Green Thread Lock 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
