Loctite 243 Blue Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time

Get a bulk buy discount

Add 6 more to save €61.38

View bulk pricing options

Subtotal (1 unit)*

€255.46

(exc. VAT)

€314.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€255.46-
6 - 14€245.23€61.38
15 +€240.13€229.95

*price indicative

RS Stock No.:
408-4096
Mfr. Part No.:
LOCTITE® 243
Manufacturer:
Loctite
Find similar products by selecting one or more attributes.
Select all

Brand

Loctite

Product Type

Threadlocking Adhesive

Trade Name

243

Application

Threadlocking

Material Compatibility

Brass, Stainless Steel, Aluminium

Threadlocking Strength

Medium

Cure Time

24 h

Colour

Blue

Product Form

Liquid

Package Type

Bottle

Package Size

250 ml

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

180°C

Standards/Approvals

No

Viscosity

Medium

Base Chemical

Dimethacrylate Ester

Specific Gravity

1.08

Loctite Thread lock


The Loctite 250ml blue thread lock is designed for locking and sealing of threaded fasteners, which requires normal disassembly with standard hand tools. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature of Loctite 243 reduces the migration of liquid products after application to the substrate. It provides robust curing performance. It not only works on active metals (e. G. brass, copper) but also on passive substrates such as stainless steel and plated surfaces. This product offers high-temperature performance and oil tolerance. It tolerates minor surface contaminations from various oils, such as cutting, lubrication, anti-corrosion and protection fluids.

Features and Benefits


Permits disassembly with hand tools for servicing

Medium strength oil tolerant torque tension grade

General purpose thread locking

Particularly suitable for less active surfaces, e. G. stainless steel

Prevents loosening on vibrating assemblies

Effective in all types of metal turning

Hardening time of 24 hours

Viscosity of 1300 → 3000mPa/s

Operating temperature ranges between -55⁰C and 180⁰C

Applications


Pumps

Motors

Gearbox

Presses

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy