Teroson TEROSON SB Liquid Structural Adhesives, 670 g

Subtotal (1 unit)*

€26.57

(exc. VAT)

€32.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.57

*price indicative

RS Stock No.:
640-437
Mfr. Part No.:
238403
Manufacturer:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Trade Name

TEROSON SB

Product Type

Structural Adhesives

Application

Bonding

Material Compatibility

Metal, Synthetic Elastomer, Plastic, Rubber

Colour

Beige

Product Form

Liquid

Package Size

670 g

Setting Time

15min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Viscosity

3000 mPa.s

Base Chemical

Adhesive

RoHS Status: Exempt

COO (Country of Origin):
DE
The Teroson Contact adhesive is based on Polychloroprene with excellent characteristics for brush and spatula application. It is used for bonding rubber to rubber and rubber to metal. The adhesive demonstrates high initial bonding power and contact ability. The bond is flexible and heat resistant.

Natural rubber technology

Solvent based adhesive

Beige appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy