Loctite Loctite SI 5300 Liquid Structural Adhesives, 500 g
- RS Stock No.:
- 640-418
- Mfr. Part No.:
- 142600
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€425.26
(exc. VAT)
€523.07
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.26 |
*price indicative
- RS Stock No.:
- 640-418
- Mfr. Part No.:
- 142600
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Structural Adhesives | |
| Trade Name | Loctite SI 5300 | |
| Application | Bonding | |
| Material Compatibility | Plastic, Synthetic Elastomer, Rubber, Metal | |
| Colour | Colourless | |
| Product Form | Liquid | |
| Package Size | 500 g | |
| Cure Time | 24 h | |
| Setting Time | 45s | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 4587, ISO 6922, ISO 13445 | |
| Viscosity | 25 to 55 mPa·s (cP) | |
| Base Chemical | Adhesive | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Structural Adhesives | ||
Trade Name Loctite SI 5300 | ||
Application Bonding | ||
Material Compatibility Plastic, Synthetic Elastomer, Rubber, Metal | ||
Colour Colourless | ||
Product Form Liquid | ||
Package Size 500 g | ||
Cure Time 24 h | ||
Setting Time 45s | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 4587, ISO 6922, ISO 13445 | ||
Viscosity 25 to 55 mPa·s (cP) | ||
Base Chemical Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
The Loctite Adhesive has low odour and low blooming properties and is particularly suitable for applications where vapour control is difficult. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. It is particularly suited for bonding porous or absorbent materials such as wood, paper, leather and fabric.
Chemical Type Alkoxyethyl cyanoacrylate
Appearance transparent and colourless to straw coloured liquid
Single component requires no mixing
Low viscosity
