ITW Devcon Adhesive

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€140.07

(exc. VAT)

€172.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€140.07-
6 - 14€134.464%
15 +€131.646%

*price indicative

RS Stock No.:
691-145
Manufacturer:
ITW Devcon
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Devcon

Product Type

Adhesive

Standards/Approvals

RoHS

COO (Country of Origin):
IE

RS PRO Brushable Ceramic-Filled Epoxy


RS PRO ceramic filled, epoxy that provides a smooth, protective barrier against abrasion, erosion and chemical attack and is easily applied using a short bristle brush. This brushable epoxy is a cost-effective way of carrying out your repairs.

There are many advantages of using an epoxy putty, as it benefits from excellent moisture and chemical resistance, and is impact resistant. The putty has increased mechanical and fatigue strength and good electrical properties, and there is low shrink during cure. Epoxy putties can be used on a variety of materials, such as metal and wood. It has a long shelf life and no VOCs (Volatile Organic Compounds). Metal epoxy putty can also come in stick form.

Features and Benefits:


Low friction surface for operating efficiency

Rebuilds and seals heat exchanger tubes and protects pump casings and flange faces etc.

Dry Service Temperature (Max °C) 177°C

Pot Life 40mins

Mix ratio: 5.6:1

Excellent chemical resistance

Brushes easily onto prepared surfaces with a short bristle brush

Thickness per Coat - 0.25 - 1.0 mm

Functional Cure Time - 24 hours

Recoat Time - 4-6 hours

Typical Applications:


Epoxy putty is versatile and can be used in a variety of applications. Common uses include filling gaps, repairing chips and cracks, and sealing leaks. The putty can be used in the commercial construction industry, industrial OEM applications and the DIY market.

RS PRO ceramic filled, brushable epoxy can be used to seal and protect new or repaired surfaces from cavitation, pitting, erosion and wear and it can also be used as a topcoat on repaired surfaces to provide an exceptionally smooth surface.

FAQs

What is Epoxy Adhesive used for?

Epoxy adhesives have a variety of uses and are essential when a reliable and strong bond is required, meaning they are often used in manufacturing or construction work. Other applications include general purpose adhesives for at home projects, and as a gap filler for reconstructions. The glue once hardened can be sanded, drilled and painted which results in a wider variety of applications.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Filled Epoxies


Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy