Araldite 2022-1 Paste Adhesive, Off-White, 380 ml
- RS Stock No.:
- 124-9879
- Mfr. Part No.:
- 2022-1 380ml
- Manufacturer:
- Araldite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.15
(exc. VAT)
€82.59
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €67.15 |
| 6 - 14 | €64.46 |
| 15 + | €63.12 |
*price indicative
- RS Stock No.:
- 124-9879
- Mfr. Part No.:
- 2022-1 380ml
- Manufacturer:
- Araldite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Product Type | Adhesive | |
| Trade Name | 2022-1 | |
| Material Compatibility | Metal, Plastic | |
| Colour | Off-White | |
| Product Form | Paste | |
| Standards/Approvals | EN 14387 | |
| Base Chemical | Acrylic Adhesive | |
| Specific Gravity | 1.02 | |
| Package Size | 380 ml | |
| Select all | ||
|---|---|---|
Brand Araldite | ||
Product Type Adhesive | ||
Trade Name 2022-1 | ||
Material Compatibility Metal, Plastic | ||
Colour Off-White | ||
Product Form Paste | ||
Standards/Approvals EN 14387 | ||
Base Chemical Acrylic Adhesive | ||
Specific Gravity 1.02 | ||
Package Size 380 ml | ||
- COO (Country of Origin):
- GB
2022 - Toughened, Resilient Methacrylate for Thermoplastics
Resistance properties:-,Chemical - Excellent,Heat - Good,Water - Good,Impact - Excellent
Colour - Pale yellow
Versatile, excellent for a wide range of plastics, composites and metals
Excellent resistance to petrol and oils
Tolerant to less pre-treatment
Rapid cure
Gap filling up to 4mm thickness
Related links
- Araldite 2022-1 Liquid Adhesive Yellow, 50 ml
- Araldite 2021-1 Liquid Adhesive Yellow, 380 ml
- Araldite 2013-1 Paste Adhesive Adhesive 50 ml
- Araldite Araldite 2022 Liquid Adhesive, 50 ml
- Araldite 2011 RESIN Paste Adhesive 50 ml
- Araldite 2018 ISOCYANATE Paste Adhesive 200 ml
- Araldite 2011 Paste Adhesive 2 kg
- Araldite 2011 Paste Adhesive 300 g
