3M Scotch-Weld Liquid Adhesive, Clear, 400 ml
- RS Stock No.:
- 218-6880
- Mfr. Part No.:
- 14057
- Manufacturer:
- 3M
Subtotal (1 unit)*
€221.62
(exc. VAT)
€272.59
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.62 |
*price indicative
- RS Stock No.:
- 218-6880
- Mfr. Part No.:
- 14057
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld | |
| Product Type | Adhesive | |
| Colour | Clear | |
| Product Form | Liquid | |
| Standards/Approvals | No | |
| Package Size | 400 ml | |
| Base Chemical | Acrylic Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld | ||
Product Type Adhesive | ||
Colour Clear | ||
Product Form Liquid | ||
Standards/Approvals No | ||
Package Size 400 ml | ||
Base Chemical Acrylic Adhesive | ||
- COO (Country of Origin):
- FR
3M Adhesive, Epoxy, Liquid - 14057
This liquid acrylic adhesive by 3M known as scotch-weld, is a versatile and reliable solution for various bonding needs. With its acrylic type and clear colour, this adhesive offers high-quality performance and durability. It can be used for industrial use and it is also designed for professionals seeking a high-traffic epoxy solution in a 400 ml dual cartridge format.
Features & Benefits
• Epoxy adhesive suitable for a wide range of materials
• Acrylic adhesive ideal for clear applications
• Dual cartridge packaging for efficient dispensing
• Liquid form for easy application
• Scotch-Weld trade name for quality assurance
Applications
• Suitable for bonding electronics components
• Ideal for mechanical assemblies
• Can be used for electrical installations
• Used in manufacturing equipment
• Suitable for high-traffic areas
• Essential for sealing and joining materials
Can this adhesive be used for sealing electrical components?
Yes, it is ideal for sealing and bonding electrical installations securely.
Will this adhesive work well with metal and plastic materials?
Yes, it is designed to bond a wide range of materials, including metal and plastic.
Is this adhesive suitable for outdoor applications?
Yes, it is durable and can be used for both indoor and outdoor bonding needs.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
Related links
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP110 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive 48 ml
- 3M Scotch-Weld DP8405 Liquid Adhesive 45 ml
- 3M Scotch-Weld DP 8810 Liquid Adhesive 45 ml
- 3M Scotch-Weld 30 Liquid Adhesive 1 L
- 3M Scotch-Weld DP810 Liquid Adhesive 400 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml