3M Scotch-Weld DP110 Liquid Adhesive, Clear, 48 ml

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.35

(exc. VAT)

€50.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 26 November 2026
  • Plus 8 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 8€41.35
9 - 14€39.67
15 +€38.09

*price indicative

RS Stock No.:
189-3167
Distrelec Article No.:
300-55-023
Mfr. Part No.:
DP-110 48ML
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Adhesive

Trade Name

Scotch-Weld DP110

Material Compatibility

Rubber, Metal, Plastic

Colour

Clear

Product Form

Liquid

Standards/Approvals

RoHS conform

Package Size

48 ml

Base Chemical

Epoxy Adhesive

COO (Country of Origin):
FR

3M Adhesive, Two-Part Epoxy, 8mins Working Time - Scotch-Weld Series - DP-110 48ML


Looking for a flexible epoxy to use with your industrial applications? Choose this two-part Scotch-Weld adhesive from 3M. It’s a flexible epoxy with peel and shear strength so you get reliable bonds between plastics, metals and wood, as well as concrete and even some rubbers. Mixing the base and accelerator in a 1:1 ratio gives you approximately 10 minutes of working life before the product starts to cure. It dries perfectly clear, so it’s a practical choice where the adhesive will remain visible.

Features and Benefits


• Viscosity when mixed gives you controlled flow of adhesive

• Cures to handling strength in 20 mins, so fast-acting option

• Supplied with Duo-Pak syringe system for precise and even application

Applications


• Signage

• Bumpers

• Vibration and sound dampening

3M™ Scotch-Weld™ Epoxy Adhesive DP110 is a flexible, fast-setting, two-part epoxy adhesive that works well on a variety of substrates, including metals, ceramics, concrete, composites, wood and many plastics.

How should I store this product?


Flexible adhesive provides strong, permanent bond even under vibration and impact

Maintains high shear and peel strength

Flexible when cured, making it a good choice for bonding dissimilar surfaces

10 minute work life with handling strength in approximately 20 minutes at room temperature

Versatile bonder for metals, plastics, concrete, wood and composites

Applications

General attachment Applications in a variety of industries

Replace 5 minute epoxy for improved performance and more positioning time

You should store this adhesive unopened, in its original container and at a temperature between +16°C and +27°C to make the most of its 24-month shelf life.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy