Teroson MS 9380 Adhesive

Subtotal (1 unit)*

€23.98

(exc. VAT)

€29.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
  • Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.98

*price indicative

RS Stock No.:
253-7847
Mfr. Part No.:
TEROSON MS 9380 GY CR290ML M/L
Manufacturer:
Teroson
Find similar products by selecting one or more attributes.
Select all

Brand

Teroson

Product Type

Adhesive

Trade Name

MS 9380

Application

Assembly, Attaching, Potting, Joints, Bonding, Sealing, Encapsulation

Material Compatibility

Plastic, Metal

Colour

Grey

Standards/Approvals

RoHS

Base Chemical

Polymer

COO (Country of Origin):
DE
The Teroson adhesive is a high viscosity, sag resistant one component adhesive based on silane modified polymer, which cures by reaction with moisture to an elastic product. The skin formation and curing times are dependent on humidity and temperature, and the curing time also depends on joint depth. By increasing the temperature and moisture these times can be reduced, low temperature as well as low moisture retard the process. It is free of solvents, isocyanates, silicones and PVC.

Forms a soft elastic product

One component - requires no mixing

Good UV resistance

Allows accelerated curing as two-component material

Used for elastic bonding on metallic or painted substrates as well as for adhesive sealing's of all kinds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy