Loctite 5188 Viscous Adhesive
- RS Stock No.:
- 267-6199
- Mfr. Part No.:
- LOCTITE 5188 ACC 50ML
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€44.19
(exc. VAT)
€54.35
(inc. VAT)
Temporarily out of stock
- 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.19 |
*price indicative
- RS Stock No.:
- 267-6199
- Mfr. Part No.:
- LOCTITE 5188 ACC 50ML
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 5188 | |
| Product Type | Adhesive | |
| Application | Sealing | |
| Material Compatibility | Metal | |
| Colour | Red | |
| Product Form | Viscous | |
| Package Type | Container | |
| Cure Time | 72 h | |
| Standards/Approvals | RoHS | |
| Viscosity | High | |
| Specific Gravity | 1.1 | |
| Base Chemical | Acrylic Adhesive | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 5188 | ||
Product Type Adhesive | ||
Application Sealing | ||
Material Compatibility Metal | ||
Colour Red | ||
Product Form Viscous | ||
Package Type Container | ||
Cure Time 72 h | ||
Standards/Approvals RoHS | ||
Viscosity High | ||
Specific Gravity 1.1 | ||
Base Chemical Acrylic Adhesive | ||
- COO (Country of Origin):
- IE
The Loctite offers a Loctite series of surface insensitive, high strength, high temperature anaerobic thread locking material which cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage of threaded fasteners. It is suitable for heavy duty applications such as bolts used in transmissions, construction equipment or railroad assemblies where resistance to heavy shock, vibration and stress level is required.
Made up of dimethacrylate ester
Viscosity is high, thixotropic
Used for sealing
