Loctite 460 Super Glue
- RS Stock No.:
- 287-5637
- Mfr. Part No.:
- LOCTITE 460 BO500G EGFD
- Manufacturer:
- Loctite
Subtotal (1 unit)*
€699.66
(exc. VAT)
€860.58
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €699.66 |
*price indicative
- RS Stock No.:
- 287-5637
- Mfr. Part No.:
- LOCTITE 460 BO500G EGFD
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Trade Name | 460 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Trade Name 460 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Loctite 460 has low odor and low blooming properties and is particularly suitable for applications where vapor control is difficult. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers.
Low viscosity
Related links
- Loctite 402 Super Glue
- Loctite 406 Cyanoacrylate 500 g, Transparent
- Loctite 495 Cyanoacrylate 500 g, Transparent
- Loctite Black 480 Low Strength 120 °C, 0 °C
- Loctite 431 Super Glue 20 g, Transparent
- Loctite 403 Super Glue 50 g, Transparent
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite Super Glue Glass Adhesive
