Loctite 402 Super Glue
- RS Stock No.:
- 243-2664
- Mfr. Part No.:
- LOCTITE 402 500G
- Manufacturer:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 243-2664
- Mfr. Part No.:
- LOCTITE 402 500G
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Super Glue | |
| Trade Name | 402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Super Glue | ||
Trade Name 402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Loctite 402 is an ultra-performing, fast-setting instant adhesive that provides reliable performance under extreme operating temperatures up to 135°C. LOCTITE 402 bonds quickly and strongly to a wide range of plastic, rubber, and metal substrates – including difficult-to-bond materials. LOCTITE 402 is ideally suited for the joining of small parts in high-speed production applications as well as quick, on-the-go repairs. LOCTITE 402 is a medium viscosity, high temperature, durable, and fast-setting instant adhesive ideal for a wide range of substrates.
Ultra-performance adhesive
Temperature resistance up to 135°C
Unique, patented formula with reduced hazardous ingredients
Perfect for quick repairs as well as high performance production applications
Related links
- Loctite 460 Super Glue
- Loctite 431 Super Glue 20 g, Transparent
- Loctite 403 Super Glue 50 g, Transparent
- Loctite Super Glue Glass Adhesive
- Loctite 401 Super Glue 20 g, Clear
- Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Superglue Universal Super Glue 3 g, Transparent
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 15 g
