Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€28.29
(exc. VAT)
€34.80
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 39 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €28.29 | - |
| 15 - 39 | €27.16 | 3% |
| 40 + | €26.02 | 8% |
*price indicative
- RS Stock No.:
- 200-6056
- Mfr. Part No.:
- 74
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive | |
| Trade Name | Foam Fast 74 | |
| Material Compatibility | Wood, Carpet, Cork, Fabric, Foam, Metal, Paper | |
| Colour | Orange | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Base Chemical | Spray Adhesive | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive | ||
Trade Name Foam Fast 74 | ||
Material Compatibility Wood, Carpet, Cork, Fabric, Foam, Metal, Paper | ||
Colour Orange | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Base Chemical Spray Adhesive | ||
- COO (Country of Origin):
- PL
3M Adhesive, Up To 200psi Shear Strength, Medium Tack - Scotch-Weld Series - 74
Need to bond materials together without leaving a mark? Go for this adhesive from 3M. Its medium-tack strength makes it useful for joining foam and fabric to surfaces. Thanks to its spray-on application, the product is easy to dispense. Its variable lace-spray pattern leaves no mist behind, so you can be sure of a clean job. This glue resists up to +82°C of heat, making it the right choice for use in harsh environments.
Features & Benefits
• Comes in a 500ml can, so there's enough for lots of jobs
• Shear strength of ≤200psi means it doesn't cave to structural pressure
Applications
• Carpentry workshops
• Home DIY tasks
• Automotive industry
• Upholstery
Can I modify the spray pattern of this adhesive?
Yes, this unit's spray nozzle is adjustable so you can set its web width pattern to suit your application.