Serious 8 mm 46 mm Dia. Adjustable Foot, Rubber, 60 kg Static Load Capacity 0 ° Tilt Angle
- RS Stock No.:
- 281-9790
- Mfr. Part No.:
- 10410
- Manufacturer:
- Serious
Subtotal (1 unit)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.57 |
*price indicative
- RS Stock No.:
- 281-9790
- Mfr. Part No.:
- 10410
- Manufacturer:
- Serious
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Serious | |
| Product Type | Adjustable Foot | |
| Static Load Rating | 60kg | |
| Thread Size | 8 mm | |
| Thread Length | 1.5mm | |
| Tilt Angle | 0 ° | |
| Base Material | Rubber | |
| Base Diameter | 46mm | |
| Select all | ||
|---|---|---|
Brand Serious | ||
Product Type Adjustable Foot | ||
Static Load Rating 60kg | ||
Thread Size 8 mm | ||
Thread Length 1.5mm | ||
Tilt Angle 0 ° | ||
Base Material Rubber | ||
Base Diameter 46mm | ||
- COO (Country of Origin):
- SE
The Serious light duty machine mount series is designed for lighter equipment like wood processing machines, compactors, industrial machinery, office equipment, and domestic appliances. It features levelling bolts with vulcanized rubber feet for safe and reliable installation on most surfaces. These mounts can be installed in internal and external holes in the machine body and chassis.
Withstands loads up to 60 kg per machine mount
It has application in lighter engineering machinery and compressors
Related links
- Serious 10 mm 30 mm Dia. Adjustable Foot 60 kg Static Load Capacity 0 ° Tilt Angle
- Serious 6 mm 30 mm Dia. Adjustable Foot 30 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M20 120 mm Dia. Adjustable Foot 3000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M24 150 mm Dia. Adjustable Foot 4000 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 50 mm Dia. Adjustable Foot 750 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M12 80 mm Dia. Adjustable Foot 1500 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M10 50 mm Dia. Adjustable Foot 600 kg Static Load Capacity 0 ° Tilt Angle
- Nu-Tech Engineering M16 80 mm Dia. Adjustable Foot 2000 kg Static Load Capacity 0 ° Tilt Angle
