Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- RS Stock No.:
- 341-391
- Mfr. Part No.:
- S500445
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €28.80 | - |
| 10 + | €26.50 | 7% |
*price indicative
- RS Stock No.:
- 341-391
- Mfr. Part No.:
- S500445
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Socket | |
| Connector Type | Male IEC 9.52 mm | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Gloss | |
| Mount Type | Flush | |
| Screwed/Screwless | Screwed | |
| Material | TPE | |
| Depth | 34.1mm | |
| Series | Odace 2011 | |
| Standards/Approvals | RoHS, IK04, REACH, EN 50083-4, IP21D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Socket | ||
Connector Type Male IEC 9.52 mm | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Gloss | ||
Mount Type Flush | ||
Screwed/Screwless Screwed | ||
Material TPE | ||
Depth 34.1mm | ||
Series Odace 2011 | ||
Standards/Approvals RoHS, IK04, REACH, EN 50083-4, IP21D | ||
- COO (Country of Origin):
- PL
The Schneider Electric Odace TV socket features a male IEC 9.52 mm connection and is designed with antibacterial properties for enhanced hygiene. With an IP21D rating, it offers reliable protection and comes in a clean, white finish.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket Repacked
- Schneider Electric Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Type F Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Female IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm Type F Anthracite Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket Repacked
