Schneider Electric Screw Blue Faceplate, Flush
- RS Stock No.:
- 346-944
- Mfr. Part No.:
- S550614
- Manufacturer:
- Schneider Electric
Bulk discount available
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.12 |
| 10 - 24 | €6.55 |
| 25 + | €5.91 |
*price indicative
- RS Stock No.:
- 346-944
- Mfr. Part No.:
- S550614
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Faceplate | |
| Connector Type | Screw | |
| Colour | Blue | |
| Mount Type | Flush | |
| Material | Thermoplastic | |
| Standards/Approvals | EN 60669-1 2006/95/EEC | |
| Series | Odace | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Faceplate | ||
Connector Type Screw | ||
Colour Blue | ||
Mount Type Flush | ||
Material Thermoplastic | ||
Standards/Approvals EN 60669-1 2006/95/EEC | ||
Series Odace | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace rocker centre plate for double switch and push-button in cobalt blue offers a modern and stylish look. With an IK04 impact protection rating and IP21D ingress protection, it ensures durability and reliable performance in various environments.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Screw Terminal Blue Faceplate, Flush Mount
- Socket Blue Faceplate, Flush Mount
- Screw Terminal Blue Wall Plate Module, Flush Mount
- Screw Terminal Blue Socket, Flush Mount
- TV Aerial White 2 Outlet Faceplate, Flush Mount
- Screw Terminal White Male Socket, Flush Mount
- Screw Terminal White Wall Plate Module, Flush Mount
- Entrelec 1SNK506022R0000 ZS6 Series DIN Rail Terminal Blue 1-Level ATEX
