Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- RS Stock No.:
- 346-945
- Mfr. Part No.:
- S550666
- Manufacturer:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-945
- Mfr. Part No.:
- S550666
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Screw | |
| Product Type | Wall Plate Module | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Cobalt Blue | |
| Finish | Matt | |
| Mount Type | Flush | |
| Material | TPE | |
| Screwed/Screwless | Screwed | |
| Series | Odace 2011 | |
| Depth | 27.7mm | |
| Standards/Approvals | RoHS, 2006/95/EEC, LCIE: NF 619318A, N, NF, REACH, EN 60669-1, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Screw | ||
Product Type Wall Plate Module | ||
Width 71mm | ||
Height 71mm | ||
Colour Cobalt Blue | ||
Finish Matt | ||
Mount Type Flush | ||
Material TPE | ||
Screwed/Screwless Screwed | ||
Series Odace 2011 | ||
Depth 27.7mm | ||
Standards/Approvals RoHS, 2006/95/EEC, LCIE: NF 619318A, N, NF, REACH, EN 60669-1, Green Premium product | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace professional blind cover in cobalt blue offers a sleek and durable solution for covering electrical installations. With an IK04 impact protection rating and IP21D ingress protection, it ensures reliable performance and an attractive, modern look.
Toxic heavy metal free
Mercury free
EU RoHS Directive
Related links
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Screw Blue Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw White Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Schneider Electric USB Type-A+C Cobalt Blue 2 Outlet Wall Plate Module, Flush
- Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
