Schneider Electric Screw Blue 1 Outlet Wall Plate Module, Flush
- RS Stock No.:
- 345-207
- Mfr. Part No.:
- S550523
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€137.69
(exc. VAT)
€169.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.69 |
*price indicative
- RS Stock No.:
- 345-207
- Mfr. Part No.:
- S550523
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | Screw | |
| Product Type | Wall Plate Module | |
| Number of Outlets | 1 | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | Blue | |
| Mount Type | Flush | |
| Finish | Blue | |
| Material | Polycarbonate | |
| Screwed/Screwless | Screwed | |
| Series | Odace 2011 | |
| Standards/Approvals | VDE, EN 60669-2-1, EAC, EN 60730-2-7, EN 301-489-17, 2014/35/EU - Niederspannungsrichtlinie, SEMKO, 2014/30/EU - elektromagnetische Verträglichkeit, NEMKO, RoHS, EN 300-328, CE, FIMKO | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type Screw | ||
Product Type Wall Plate Module | ||
Number of Outlets 1 | ||
Width 71mm | ||
Height 71mm | ||
Colour Blue | ||
Mount Type Flush | ||
Finish Blue | ||
Material Polycarbonate | ||
Screwed/Screwless Screwed | ||
Series Odace 2011 | ||
Standards/Approvals VDE, EN 60669-2-1, EAC, EN 60730-2-7, EN 301-489-17, 2014/35/EU - Niederspannungsrichtlinie, SEMKO, 2014/30/EU - elektromagnetische Verträglichkeit, NEMKO, RoHS, EN 300-328, CE, FIMKO | ||
Depth 45mm | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace movement detector with switch in cobalt blue offers a sleek and functional solution for automatic lighting control. With an IP20 rating and IP21 protection on visual parts, it ensures reliable performance while adding a stylish touch to any space.
Mercury free
EU RoHS Directive
Related links
- Schneider Electric USB Type C Cobalt Blue 1 Outlet Wall Plate Module, Flush
- Schneider Electric RJ45 Cobalt Blue Male 1 Outlet Wall Plate Module, Flush
- Schneider Electric Screw White 2 Outlet Wall Plate Module, Flush
- Schneider Electric Screw Blue Wall Plate Module, Flush
- Schneider Electric Screw Cobalt Blue Wall Plate Module, Flush
- Schneider Electric Screw Blue 1 Outlet Socket, Flush
- Schneider Electric Screw White Wall Plate Module, Flush
- Schneider Electric USB Type-A+C Cobalt Blue 2 Outlet Wall Plate Module, Flush
