ABB Female 2 Outlet Socket, Flush

Subtotal (1 unit)*

€46.87

(exc. VAT)

€57.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.87

*price indicative

RS Stock No.:
248-7620
Mfr. Part No.:
2CLA625009N1501
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Socket

Number of Outlets

2

Gender

Female

Width

102mm

Height

62mm

Mount Type

Flush

Standards/Approvals

No declaration needed Declaration of Conformity - CE

Depth

102mm

COO (Country of Origin):
ES
The ABB keystone connectors type, AMP with flush mounting type.

Height 0.062 m

Width 0.102 m

Depth 0.102 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy