ABB SAT Female 2 Outlet Socket, Flush
- RS Stock No.:
- 248-7624
- Mfr. Part No.:
- 2CLA625109N1501
- Manufacturer:
- ABB
Subtotal (1 unit)*
€66.29
(exc. VAT)
€81.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.29 |
*price indicative
- RS Stock No.:
- 248-7624
- Mfr. Part No.:
- 2CLA625109N1501
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Socket | |
| Connector Type | SAT | |
| Number of Outlets | 2 | |
| Gender | Female | |
| Width | 102mm | |
| Height | 62mm | |
| Mount Type | Flush | |
| Depth | 102mm | |
| Standards/Approvals | No Declaration Needed | |
| Series | Millenium | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Socket | ||
Connector Type SAT | ||
Number of Outlets 2 | ||
Gender Female | ||
Width 102mm | ||
Height 62mm | ||
Mount Type Flush | ||
Depth 102mm | ||
Standards/Approvals No Declaration Needed | ||
Series Millenium | ||
- COO (Country of Origin):
- ES
The ABB AM32344-SB SAT twin outlet F type millenium, AM32344-SB ,F type isolated dead-end-feeder.
Length 102 mm
Height 62 mm
Width 102 mm
Related links
- ABB Female 2 Outlet Socket, Flush
- ABB SAT Black Female 1 Outlet Socket, Flush
- Schneider Electric Anthracite Male 2 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- SAT, TV Female 2 Outlet Socket
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket Repacked
- Schneider Electric S-One Anthracite Female 8 Outlet Socket, Flush
- Schneider Electric Female IEC 9.52 mm Male IEC 9.52 mm Anthracite Male 1 Outlet Socket, Flush