SMC Compressed Air Pipe White PUR 8 mm 100 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-348
- Mfr. Part No.:
- TUZ0805W-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
€265.03
(exc. VAT)
€325.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.03 |
*price indicative
- RS Stock No.:
- 366-348
- Mfr. Part No.:
- TUZ0805W-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TUZ0805W-100
This compressed Air pipe provides a flexible conduit for conveying pressurised Air within industrial pneumatic systems. Designed for general compressed Air distribution, it is suitable for environments where resilience to wear and a clear, consistent Airflow path are required. The tubing is supplied as a continuous roll to support extended runs in automation, electrical and mechanical installations.
Features & Benefits
• Polyurethane construction offers high abrasion resistance and longevity
• Rated to 0.8 MPa to support moderate-pressure pneumatic circuits
• Withstands temperatures up to 60°C for elevated-heat areas
• Operable down to −20°C for cold-room and low-temperature installations
• Conforms to RoHS for reduced restricted-substance content
• Rated to 0.8 MPa to support moderate-pressure pneumatic circuits
• Withstands temperatures up to 60°C for elevated-heat areas
• Operable down to −20°C for cold-room and low-temperature installations
• Conforms to RoHS for reduced restricted-substance content
**Applications**
• Suitable for factory automation pneumatic lines supplying actuators and valves
• Ideal for electronics assembly plants requiring clean, non-contaminating Air feed
• Used for electrical panel Air routing where Compact tubing is needed
• Can be used for mechanical workshop Air tools with continuous duty cycles
• Ideal for electronics assembly plants requiring clean, non-contaminating Air feed
• Used for electrical panel Air routing where Compact tubing is needed
• Can be used for mechanical workshop Air tools with continuous duty cycles
What material properties help with repeated flexing and motion?
The hose is MADE from polyurethane, which maintains flexibility under cyclic bending and resists surface abrasion that occurs during repeated movement.
How should the tubing be stored before installation to preserve performance?
Store the roll wound on its original spool in a cool, dry area away from direct sunlight and chemicals, avoid kinking or compressing the Coil to prevent deformation.
Can fittings be selected based on the tubes external dimensions?
Yes
choose push-in or compression fittings sized for an 8mm outside diameter to ensure secure connections and minimal leakage.
What operational signals indicate replacement is necessary?
Replacement is advised when visible surface wear exposes the Matrix material, when flexibility noticeably reduces, or where permanent flattening impairs airflow.
Related links
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 4 mm 100 m TUZ Series, TUZ0425
