SMC Compressed Air Pipe Green PUR 8 mm 100 m TUZ Series, TUZ0805
- RS Stock No.:
- 366-343
- Mfr. Part No.:
- TUZ0805G-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
€278.60
(exc. VAT)
€342.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.60 |
*price indicative
- RS Stock No.:
- 366-343
- Mfr. Part No.:
- TUZ0805G-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Resistance Features | Wear Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Model Number | TUZ0805 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Resistance Features Wear Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Model Number TUZ0805 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Compressed Air Pipe, 5mm Inside Diameter, 100m Length - TUZ0805G-100
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic distribution in industrial settings. It serves as a conduit for compressed Air within automation, electronics assembly and mechanical systems, offering a balance of flexibility and chemical resilience for routine pneumatic tasks.
Features & Benefits
• Operates at 0.8MPa working pressure for stable Air delivery
• Withstands temperatures from -20°C to 60°C for varied environments
• Wear-resistant construction reduces abrasion-related failures
• Complies with RoHS to limit restricted substances in installations
• Supplied as a 100m roll for uninterrupted long runs
• Withstands temperatures from -20°C to 60°C for varied environments
• Wear-resistant construction reduces abrasion-related failures
• Complies with RoHS to limit restricted substances in installations
• Supplied as a 100m roll for uninterrupted long runs
**Applications**
• Suitable for control valve connections in automated production lines
• Ideal for pneumatic actuator supply in assembly machinery
• Used with panel-mounted fittings in electronics manufacturing
• Can be used for workshop Air supply to portable pneumatic tools
• Ideal for pneumatic actuator supply in assembly machinery
• Used with panel-mounted fittings in electronics manufacturing
• Can be used for workshop Air supply to portable pneumatic tools
What are the tubes compatibility considerations with fittings?
The tubes 5mm inside diameter and 8mm outside diameter suit standard push-in pneumatic fittings sized for 5mm ID tubing, enabling straightforward connection to common distributors and valves.
How does the material affect maintenance intervals?
The polyurethane construction offers enhanced wear resistance compared with softer elastomers, typically extending service life in abrasive routings and reducing frequency of replacement.
Are there storage or handling constraints for long lengths?
Large coils should be stored flat and protected from prolonged sunlight
avoid tight bending radii to prevent kinks that can impede airflow along the 100m length.
How does temperature range influence performance in cold environments?
Below-freezing performance is maintained down to -20°C, preserving flexibility and preventing embrittlement for outdoor or refrigerated applications.
Related links
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Black Polyurethane 8 mm 100 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Red Polyurethane 8 mm 20 m TUZ Series, TUZ0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Green Polyurethane 8 mm 20 m TU Series
