SMC Compressed Air Tube Green Polyurethane 6mm x 100m TU Series
- RS Stock No.:
- 281-1003
- Mfr. Part No.:
- TU0604G-100
- Manufacturer:
- SMC
Subtotal (1 unit)**
€105.68
(exc. VAT)
€129.99
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €105.68 |
**price indicative
- RS Stock No.:
- 281-1003
- Mfr. Part No.:
- TU0604G-100
- Manufacturer:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Hose Outside Diameter | 6mm | |
Hose Inside Diameter | 4mm | |
Colour | Green | |
Material | Polyurethane | |
Length | 100m | |
Manufacturer Series | TU | |
Select all | ||
---|---|---|
Brand SMC | ||
Hose Outside Diameter 6mm | ||
Hose Inside Diameter 4mm | ||
Colour Green | ||
Material Polyurethane | ||
Length 100m | ||
Manufacturer Series TU | ||
Related links
- SMC Compressed Air Tube Blue Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Tube Black Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Tube Yellow Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Tube Red Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Pipe Green Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Pipe White Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Tube Black Polyurethane 8mm x 100m TU Series