SMC Compressed Air Pipe Red PUR 6 mm 100 m TU Series
- RS Stock No.:
- 281-1005
- Mfr. Part No.:
- TU0604R-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
€118.12
(exc. VAT)
€145.29
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.12 |
*price indicative
- RS Stock No.:
- 281-1005
- Mfr. Part No.:
- TU0604R-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TU0604R-100
This compressed Air pipe is a flexible polyurethane tube designed for pneumatic systems in industrial settings. It delivers controlled Air flow for automation and mechanical equipment while offering a resilient material choice suited to varied environmental conditions.
Features & Benefits
• Operates reliably to 0.8 MPa pressure for consistent performance
• Withstands temperatures up to 60°C for high-heat environments
• Remains functional down to −20°C for cold-condition use
• Composed of polyurethane to provide abrasion resistance and flexibility
• Supplied as a 100 m roll to reduce joint requirements and downtime
• Withstands temperatures up to 60°C for high-heat environments
• Remains functional down to −20°C for cold-condition use
• Composed of polyurethane to provide abrasion resistance and flexibility
• Supplied as a 100 m roll to reduce joint requirements and downtime
**Applications**
• Suitable for pneumatic actuators in factory automation
• Ideal for Air distribution in control panels and manifolds
• Used with instrumentation in electronics assembly lines
• Can be used for compressed Air supply in mechanical workshops
• Suitable for colour-coded routing in complex pneumatic networks
• Ideal for Air distribution in control panels and manifolds
• Used with instrumentation in electronics assembly lines
• Can be used for compressed Air supply in mechanical workshops
• Suitable for colour-coded routing in complex pneumatic networks
How does the tubing handle tight routing and movement?
The materials inherent flexibility allows frequent bending and dynamic motion without kinking, supporting Compact installations and moving machinery.
What Visual identification advantages does the product offer?
The red exterior enables Rapid identification of Air lines within multi-signal bundles and aids maintenance workflows.
How does the construction affect chemical exposure resistance?
Polyurethane provides good resistance to oils and many industrial contaminants, reducing degradation in typical workshop atmospheres.
What should installers consider regarding fittings?
Use compatible push-fit or compression connectors sized for a 4mm bore to ensure a secure seal and minimise potential leaks.
Related links
- SMC Compressed Air Pipe Red Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Red Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Red Polyurethane 12 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
