SMC Compressed Air Pipe Red PUR 12 mm 100 m TU Series
- RS Stock No.:
- 281-1022
- Mfr. Part No.:
- TU1208R-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
€458.40
(exc. VAT)
€563.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €458.40 |
*price indicative
- RS Stock No.:
- 281-1022
- Mfr. Part No.:
- TU1208R-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR | |
| Length | 100m | |
| Maximum Operating Pressure | 8 bar | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR | ||
Length 100m | ||
Maximum Operating Pressure 8 bar | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
SMC Series TU Compressed Air Pipe, 8mm Inside Diameter, 100m Length - TU1208R-100
This compressed Air pipe is a red polyurethane pneumatic tubing designed for conveying compressed Air in automation and industrial systems. It is intended for general pneumatic use where flexible, Durable Air lines are required and is supplied as a continuous roll suitable for workshop installation or machine integration.
Features & Benefits
• Compatible with pneumatic systems up to 8 bar working pressure
• Wide operating temperature range from -20 to 60°C supports varied environments
• Polyurethane construction provides flexibility and abrasion resistance
• 8mm internal bore enables Compact Air distribution for control circuits
• 12mm outside diameter allows secure fittings connection
• Supplied in a 100 m roll for extended continuous runs
• Wide operating temperature range from -20 to 60°C supports varied environments
• Polyurethane construction provides flexibility and abrasion resistance
• 8mm internal bore enables Compact Air distribution for control circuits
• 12mm outside diameter allows secure fittings connection
• Supplied in a 100 m roll for extended continuous runs
**Applications**
• Suitable for factory automation pneumatic control lines
• Ideal for feeding valves and actuators in assembly equipment
• Used with electrical panel Pneumatic Components for Air supply
• Can be used for test rigs requiring long continuous tubing runs
• Ideal for feeding valves and actuators in assembly equipment
• Used with electrical panel Pneumatic Components for Air supply
• Can be used for test rigs requiring long continuous tubing runs
What material properties affect kink resistance during installation?
The thermoplastic polyurethane composition balances flexibility and stiffness to reduce kinking while allowing tight routing through machinery.
How should tube ends be prepared for push-in fittings?
Cut squarely with a Sharp tube cutter, deburr if necessary, and insert fully to the fittings stop to ensure an air-tight connection.
Can it be exposed to elevated ambient temperatures near equipment?
Continuous exposure should remain within the specified -20 to 60°C operating range to maintain mechanical properties and pressure performance.
How does the tubing behave under dynamic motion in automation?
The polyurethane offers good fatigue resistance for repeated flexing typical of pick-and-place and gantry applications.
Is the product suitable for electronic equipment rooms?
Its material is compliant with RoHS restrictions, making it appropriate where restricted substances must be avoided.
Related links
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Red Polyurethane 4 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 16 mm 100 m TU Series, TU1610
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Red Polyurethane 8 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Red Polyurethane 10 mm 100 m TU Series
