SMC Compressed Air Pipe Orange PUR 6 mm 20 m TU Series
- RS Stock No.:
- 281-1009
- Mfr. Part No.:
- TU0604YR-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
€22.53
(exc. VAT)
€27.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.53 |
*price indicative
- RS Stock No.:
- 281-1009
- Mfr. Part No.:
- TU0604YR-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 bar | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | IEC 60204-1, ISO 4414, ISO 10218-1, RoHS, ISO 4413 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 bar | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals IEC 60204-1, ISO 4414, ISO 10218-1, RoHS, ISO 4413 | ||
SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 20m Length - TU0604YR-20
This compressed Air pipe is a polyurethane pneumatic tubing designed for delivering compressed Air in automated and industrial systems. It is intended for pneumatic connections in environments where flexible, lightweight tubing is required and where thermal and pressure characteristics must be considered.
Features & Benefits
• Maximum operating pressure 0.8 bar enables safe low-pressure systems
• Maximum temperature resistance 60°C supports warmer process environments
• Minimum temperature rating -20°C maintains flexibility in cold conditions
• Polyurethane construction offers abrasion resistance and flexibility
• Orange colour provides clear Visual identification in installations
• Compliance with IEC60204-1 and ISO4414 supports machine safety practices
• Maximum temperature resistance 60°C supports warmer process environments
• Minimum temperature rating -20°C maintains flexibility in cold conditions
• Polyurethane construction offers abrasion resistance and flexibility
• Orange colour provides clear Visual identification in installations
• Compliance with IEC60204-1 and ISO4414 supports machine safety practices
**Applications**
• Suitable for pilot lines in automation equipment
• Ideal for pneumatic actuation in robotics systems
• Used for signal tubing in electrical control panels
• Can be used for low-pressure Air distribution on assembly lines
• Suitable for temporary Air supply runs during maintenance work
• Ideal for pneumatic actuation in robotics systems
• Used for signal tubing in electrical control panels
• Can be used for low-pressure Air distribution on assembly lines
• Suitable for temporary Air supply runs during maintenance work
What internal and external diameters does it use for fittings?
The tubing has a 4mm inside diameter and a 6mm outside diameter, compatible with push-fit pneumatic connectors sized for 4x6mm PU tubing.
How is length supplied for routing needs?
It is supplied in a continuous 20 m length suitable for runs between cabinets and machinery without frequent joins.
Which standards govern its use in industrial machinery?
The tubing conforms to standards relevant to electrical and hydraulic safety practices including IEC60204-1, ISO4414 and ISO10218-1 which relate to machine safety and pneumatic circuit requirements.
Is the material suitable for environments with RoHS requirements?
The polyurethane composition meets RoHS criteria for restricted substances, allowing use where such restrictions apply.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 100 m TU Series, TU0604
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 100 m TU Series, TU1065
