SMC Compressed Air Pipe Orange PUR 8 mm 20 m TU Series
- RS Stock No.:
- 281-1018
- Mfr. Part No.:
- TU0805YR-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.48 |
*price indicative
- RS Stock No.:
- 281-1018
- Mfr. Part No.:
- TU0805YR-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Orange | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Orange | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 0.8 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TU0805YR-20
This compressed Air pipe provides pneumatic conveyance for automated and industrial systems, offering flexible routing and consistent Airflow for control and actuation tasks. It is manufactured from polyurethane and supplied as a coloured roll suited to in-plant tubing runs and equipment interconnections where a compact, resilient Air line is required.
Features & Benefits
• Maximum working pressure 0.8 MPa enables demanding pneumatic cycles
• Operating range -20 to 60°C supports varied environmental conditions
• Polyurethane construction offers abrasion and kink resistance
• RoHS conformity reduces risk of restricted substances
• 20 m length permits extended continuous runs without joins
• Operating range -20 to 60°C supports varied environmental conditions
• Polyurethane construction offers abrasion and kink resistance
• RoHS conformity reduces risk of restricted substances
• 20 m length permits extended continuous runs without joins
**Applications**
• Suitable for machine tool pneumatic control circuits
• Ideal for pick-and-place automation gripper supply
• Used with valve islands and manifolds in assembly lines
• Can be used for cabinet internal pneumatic distribution
• Suitable for test rigs requiring visible, coloured tubing
• Ideal for pick-and-place automation gripper supply
• Used with valve islands and manifolds in assembly lines
• Can be used for cabinet internal pneumatic distribution
• Suitable for test rigs requiring visible, coloured tubing
What connection practice minimises leakage at fittings?
Use properly sized push-fit or compression fittings matched to the 5mm bore and ensure tubing end faces are cut square to maintain seal integrity.
How does the outer diameter affect routing through clips and holders?
An 8mm outside diameter allows selection of standard clip sizes and supports secure fastening without excessive play.
How does material choice influence wear characteristics?
The polyurethane material provides resistance to abrasion and repeated flexing, extending service life in applications with frequent movement.
Is the product suitable for food or medical use?
The available information does not state suitability for food or medical applications, so suitability should be confirmed before such use.
Related links
- SMC Compressed Air Pipe Orange Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Compressed Air Pipe Orange Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Compressed Air Pipe Orange Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series
- SMC Compressed Air Pipe Orange Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Compressed Air Pipe Orange Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Brown Polyurethane 8 mm 20 m TU Series, TU0805
- SMC Compressed Air Pipe Blue Polyurethane 8 mm 20 m TU Series
