Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- RS Stock No.:
- 886-1963
- Mfr. Part No.:
- PQ44-I12L2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€26.65
(exc. VAT)
€32.78
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €26.65 | - |
| 5 - 9 | €25.84 | €4.05 |
| 10 + | €25.26 | €13.90 |
*price indicative
- RS Stock No.:
- 886-1963
- Mfr. Part No.:
- PQ44-I12L2N1CAW0ST
- Manufacturer:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | DC | |
| Moving Element | Moving Coil | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Depth | 54mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 100 A | |
| Standards/Approvals | 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | |
| Maximum Measurement | 1000 V | |
| Series | Sigma | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Analogue Panel Ammeter | ||
Current Type DC | ||
Moving Element Moving Coil | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Depth 54mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 100 A | ||
Standards/Approvals 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U | ||
Maximum Measurement 1000 V | ||
Series Sigma | ||
Non Compliant
- COO (Country of Origin):
- IN
Sigma Series DS Panel Meter
Sifam Tinsley Moving Coil Panel Meters
Related links
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 mA DC, 48 mm x 48 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 1 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 10 mA DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A DC, 68 mm x 68 mm Moving Coil
- Sifam Tinsley Sigma Analogue Panel Ammeter 100 A AC, 48 mm x 48 mm Moving Iron
