Texas Instruments INA381EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
- RS Stock No.:
- 265-9792
- Mfr. Part No.:
- INA381EVM
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€40.44
(exc. VAT)
€49.74
(inc. VAT)
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €40.44 | - |
| 5 - 9 | €39.94 | 1% |
| 10 + | €39.46 | 2% |
*price indicative
- RS Stock No.:
- 265-9792
- Mfr. Part No.:
- INA381EVM
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Development Kit | |
| Analogue Function | Current Sensing Amplifier | |
| Kit Classification | Evaluation Module | |
| For Use With | Amplifier | |
| Featured Device | INA381 | |
| Kit Name | Amplifier IC Development Kit | |
| Standards/Approvals | Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Development Kit | ||
Analogue Function Current Sensing Amplifier | ||
Kit Classification Evaluation Module | ||
For Use With Amplifier | ||
Featured Device INA381 | ||
Kit Name Amplifier IC Development Kit | ||
Standards/Approvals Directive 2011/65/EU | ||
Related links
- Texas Instruments INA199EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for INA199 for
- Texas Instruments INA293EVM Amplifier IC Development Kit Current Sensing Amplifier Evaluation Module for Amplifier for
- Texas Instruments INAEVM-ALT-SO8 Amplifier IC Development Kit Instrumentation Amplifier Evaluation Module for
- Texas Instruments DIYAMP-SOIC-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments DUAL-DIYAMP-EVM Amplifier IC Development Kit Operational Amplifier Evaluation Module for Amplifier for
- Texas Instruments AMC1311EVM, Amplifier IC Development Kit Isolation Amplifier Evaluation Module for AMC1311 for AMC1311
- Texas Instruments AMC1302EVM Amplifier IC Development Kit Isolation Amplifier Evaluation Module for AMC1302 for AMC1302
- Texas Instruments DEM-OPA-SOT-1A Amplifier IC Development Kit Operational Amplifier Evaluation Module for SOT23-5/6
