STMicroelectronics EVAL-SCS007V1 Evaluation Board Evaluation Board for USB PD Sink Based On The STUSB4531 for

Subtotal (1 unit)*

€44.18

(exc. VAT)

€54.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.18

*price indicative

RS Stock No.:
736-625
Mfr. Part No.:
EVAL-SCS007V1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Evaluation Board

For Use With

USB PD Sink Based On The STUSB4531

Featured Device

EVAL-SCS007V1

Kit Name

Evaluation Board

Interface Type

GUI

COO (Country of Origin):
TW
The STMicroelectronics evaluation board is a Compact USB Power Delivery sink solution designed to simplify migration from traditional connectors to USB Type‑C. It is built around the STUSB4531 controller and comes preconfigured with multiple power data objects to support a wide range of applications. The board provides clear LED indicators for power availability across four outputs, making it practical for prototyping and testing in consumer and industrial systems.

USB PD sink port supporting up to 100 W

Preconfigured with three fixed PDOs and one variable PDO

Dead battery support for automatic negotiation from zero power state

Customisable startup profiles using graphical user Interface

Multiple output paths with LED status indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy