STMicroelectronics EVLSPIN9P21 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
- RS Stock No.:
- 762-857
- Mfr. Part No.:
- EVLSPIN9P21
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€69.47
(exc. VAT)
€85.45
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.47 |
*price indicative
- RS Stock No.:
- 762-857
- Mfr. Part No.:
- EVLSPIN9P21
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Module | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | X-Nucleo MCU Control Board | |
| Featured Device | EVLSPIN9P21 | |
| Kit Name | Demonstration Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Module | ||
Analogue Function Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With X-Nucleo MCU Control Board | ||
Featured Device EVLSPIN9P21 | ||
Kit Name Demonstration Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Demonstration board is a full-bridge power board designed to support a single shunt current sensing topology. Providing a practical platform for evaluation, testing, and development while ensuring reliable performance and straightforward integration in power control applications.
Implements full bridge power stage
Offers a Compact evaluation platform
Ensures RoHS compliant design
Related links
- STMicroelectronics EVLSPIN9P22 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
- STMicroelectronics EVLSPIN9P23 Demonstration Board Evaluation Board Evaluation Board for X-Nucleo MCU Control Board for
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics X-NUCLEO-WBA25A1 Expansion Board Evaluation Board Expansion Board for STM32 Nucleo for
- STMicroelectronics X-NUCLEO-53L9A1 Expansion Board Evaluation Board Expansion Module for STM32 Nucleo Board for
- MikroElektronika Click Board MCU Development Board, Evaluation Board MIKROE-6581
- STMicroelectronics STEVAL-CCA053V1 High Efficiency Digital Audio System Demonstration Board Evaluation Board
- STMicroelectronics Demonstration Board Evaluation Board for STGAP2GS
