MikroElektronika Click Board MCU, Motor Control Board, Development Board, Evaluation Board MIKROE-6581
- RS Stock No.:
- 778-619
- Mfr. Part No.:
- MIKROE-6581
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€81.44
(exc. VAT)
€100.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.44 |
*price indicative
- RS Stock No.:
- 778-619
- Mfr. Part No.:
- MIKROE-6581
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Board, Development Board, Evaluation Board | |
| Kit Name | Click Board | |
| Technology | MCU, Motor Control | |
| Device Core | ARM Cortex M0, Cortex M0 | |
| Processor Family Name | ARM Cortex M0 | |
| Processor Part Number | TB9M001FTG | |
| Processor Type | ARM Cortex M0, MCU | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Board, Development Board, Evaluation Board | ||
Kit Name Click Board | ||
Technology MCU, Motor Control | ||
Device Core ARM Cortex M0, Cortex M0 | ||
Processor Family Name ARM Cortex M0 | ||
Processor Part Number TB9M001FTG | ||
Processor Type ARM Cortex M0, MCU | ||
- COO (Country of Origin):
- RS
The MikroElektronika board provides an Advanced solution for controlling brushed DC motors. Its robust design offers versatile functionality tailored for embedded development, enabling effortless motor control and evaluation in automotive and power management applications.
Supports two high-current brushed DC motor channels with relay control rated up to 20A per channel
Integrates an automotive-grade relay driver IC for efficient load management and motor control
Features comprehensive programming options via onboard and external debug units
Offers flexible connectivity, including USB-to-UART and LIN interfaces for seamless communication
Related links
- MikroElektronika TPS Pressure Click Click Board, Evaluation Board for TPS-040MY-CA1N-00-T NECTO Studio
- MikroElektronika Rotary O Control Knob MikroBus Click Board
- MikroElektronika Printer Click Evaluation Board Evaluation Board for Thermal Printer Heads MIKROE-6460
- MikroElektronika BT840 Click Evaluation Board Evaluation Board for AdvanceBLE 2.4 MHz MIKROE-6454
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Ready for AVR Board MCU Development Board MIKROE-977
- STMicroelectronics EVLGANSPIN2-3PH Development Board Evaluation Board Development Board for Motor for EVLGANSPIN2-3PH
