STMicroelectronics STEVAL-MKI255A Adapter Board Evaluation Board Adapter Board for Standard DIL24 Socket for
- RS Stock No.:
- 764-154
- Mfr. Part No.:
- STEVAL-MKI255A
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€16.21
(exc. VAT)
€19.94
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.21 |
*price indicative
- RS Stock No.:
- 764-154
- Mfr. Part No.:
- STEVAL-MKI255A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | Adapter Board | |
| Kit Classification | Adapter Board | |
| For Use With | Standard DIL24 Socket | |
| Featured Device | STEVAL-MKI255A | |
| Kit Name | Adapter Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type Adapter Board | ||
Kit Classification Adapter Board | ||
For Use With Standard DIL24 Socket | ||
Featured Device STEVAL-MKI255A | ||
Kit Name Adapter Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Adapter board for a standard DIL24 socket is designed to facilitate the evaluation of mems devices, providing a simple and reliable Interface for testing, prototyping, and integration with compatible evaluation platforms.
Ensures compatibility with STEVAL MKI109D evaluation board
Supports standard DIL24 socket mounting
Meets RoHS compliance
Related links
- STMicroelectronics HTS221 Humidity Sensor Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 Socket
- STMicroelectronics LIS3MDL Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 socket
- STMicroelectronics STEVAL-MKI185V1 Adapter Board for a Standard DIL24 Socket for use with DIL 24 Socket
- STMicroelectronics LSM6DSM Adapter Board Adapter Board for LSM6DSM Standard DIL24 socket, STEVAL-MKI109V3 motherboard
- STMicroelectronics ISM330DLC Adapter Board Adapter Board for ISM330DLC Standard DIL24 socket, STEVAL-MKI109V3
- STMicroelectronics Adapter board for standard DIL24 socket based on LSM6DSOX and LIS2MDL in sensor hub mode 32 Bit MCU
- STMicroelectronics STEVAL-MKI254A Adapter Board Evaluation Board for Evaluation Board for ASM330LHHG1
- STMicroelectronics LIS2DH12 3-Axis Accelerometer Adapter Board for Standard DIL 24 Socket Adapter Board Standard DIL24
