STMicroelectronics STEVAL-MKI254A Adapter Board Evaluation Board for Evaluation Board for ASM330LHHG1

Subtotal (1 unit)*

€16.12

(exc. VAT)

€19.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.12

*price indicative

RS Stock No.:
785-983
Mfr. Part No.:
STEVAL-MKI254A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Adapter Board

Kit Classification

Evaluation Board

For Use With

Evaluation Board

Featured Device

ASM330LHHG1

Kit Name

Adapter Board

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The STMicroelectronics adapter board designed to facilitate the evaluation of the ASM330LHHG1 6-axis inertial measurement unit (IMU) in automotive applications.

Complete ASM330LHHG1 pinout for a standard DIL 24 socket

Fully compatible with STEVAL-MKI109D motherboard

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy