STMicroelectronics STM32WBA Nucleo-64 Evaluation Board Evaluation Board NUCLEO-WBA55CG
- RS Stock No.:
- 616-974
- Mfr. Part No.:
- NUCLEO-WBA55CG
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€62.29
(exc. VAT)
€76.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.29 |
*price indicative
- RS Stock No.:
- 616-974
- Mfr. Part No.:
- NUCLEO-WBA55CG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | STM32WBA Nucleo-64 | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name STM32WBA Nucleo-64 | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The STMicroelectronics STM32 Nucleo-64 development board
Three user LEDs
Three user and one reset push buttons
Flexible power supply options ST-LINK USB VBUS or external sources
On board STLINK-V3 debugger/programmer with USB re-enumeration capability
Related links
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-C071RB
- STMicroelectronics STM32 Nucleo-64 Evaluation Board Evaluation Board NUCLEO-H533RE
- STMicroelectronics STM32 Nucleo-64 Evaluation Kit, Development Board Evaluation Board NUCLEO-WBA52CG
- STMicroelectronics NUCLEO-WBA25CE1 Nucleo-64 boards Evaluation Board Evaluation Board for Arduino for NUCLEO-WBA25CE1
- STMicroelectronics STM32 WB Nucleo-64 Boards 32 Bit MCU Evaluation Board NUCLEO-WB15CC
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U031R8
- STMicroelectronics STM32 Nucleo-64 Boards MCU Evaluation Board NUCLEO-U083RC
- STMicroelectronics P-NUCLEO-53L7A1 Evaluation Board Evaluation Kit for VL53L7CX VL53L7CX
