MikroElektronika MIKROE-4754 MUX 4 Click Add On Board Signal Conversion Development Tool
- RS Stock No.:
- 247-5686
- Mfr. Part No.:
- MIKROE-4754
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €7.21 | - |
| 5 - 9 | €6.85 | 4% |
| 10 + | €6.49 | 9% |
*price indicative
- RS Stock No.:
- 247-5686
- Mfr. Part No.:
- MIKROE-4754
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Signal Conversion Development Tool | |
| Standards/Approvals | RoHS | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | 74HC4851 | |
| Converter Type | DAC | |
| Kit Name | MUX 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Signal Conversion Development Tool | ||
Standards/Approvals RoHS | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device 74HC4851 | ||
Converter Type DAC | ||
Kit Name MUX 4 Click | ||
The The MikroElektronika's MUX 4 Click is a compact add on board that contains a precise analogue multiplexing IC. This board features the 74HC4851, 8 channel analogue multiplexer or demultiplexer with injection current effect control from Nexperia USA Inc. This Click board comes with three digital select inputs, active low enable input, eight independent inputs or outputs, and a common input or output. It also features an injection-current effect control, which has excellent value in automotive applications where voltages above the supply voltage are common. This Click board is suitable for a wide range of analogue or digital mux or demux applications, from industrial and instrumentation, consumer, communications, and automotive systems.
Low power consumption
Injection current effect control
High speed
Pin controllable
Eight channels
Common I or O channel signal selection
Related links
- MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4890 ADC 15 Click Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4088 ISO ADC Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4376 ADC 12 Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-4431 DSP Click Sensor Add-On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-922 Add On Board Signal Conversion Development Tool
- MikroElektronika MIKROE-3886 DAC 7 Click MikroBus Click Board Signal Conversion Development Tool
