MikroElektronika MIKROE-4955 MCP251863 Click Click Board for MCUs Without Native Interface for MCP251863
- RS Stock No.:
- 803-097
- Mfr. Part No.:
- MIKROE-4955
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€27.46
(exc. VAT)
€33.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.46 |
*price indicative
- RS Stock No.:
- 803-097
- Mfr. Part No.:
- MIKROE-4955
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | MCUs Without Native Interface | |
| Featured Device | MCP251863 | |
| Kit Name | MCP251863 Click | |
| Interface Type | GPIO, PWM, SPI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With MCUs Without Native Interface | ||
Featured Device MCP251863 | ||
Kit Name MCP251863 Click | ||
Interface Type GPIO, PWM, SPI | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board that functions as a complete CAN solution, designed for use as a control node within a CAN network.
Integrates a CAN FD controller and high-speed transceiver in a single package
Supports communication speeds of up to 5Mbps via SPI interface
Offers operational modes including Normal and Standby with fail-safe features
Includes a DB-9 connector for easy CAN bus integration
Can operate with both 3.3V and 5V logic levels
Related links
- MikroElektronika MIKROE-1990 MCP251863 Click Click Board for MCUs Without Native CAN Interface for MCP251863
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
- MikroElektronika MIKROE-2863 POT 5 Click Click Board for Sensor Trimming for MCP4361
- MikroElektronika MIKROE-6943 ADC 28 Click Click Board for mikroBUS Socket and Host System
- MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
- MikroElektronika MIKROE-5178 DIGI Isolator Click Click Board for mikroBUS for DCL540C01
