MikroElektronika MIKROE-6901 Compact Compact Evaluation Board for Voltage Level Translation for TXS0108E

Subtotal (1 unit)*

€22.97

(exc. VAT)

€28.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.97

*price indicative

RS Stock No.:
848-706
Mfr. Part No.:
MIKROE-6901
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Analogue Development Tool

Kit Classification

Compact Evaluation Board

For Use With

Voltage Level Translation

Featured Device

TXS0108E

Kit Name

Compact

Interface Type

Analogue

Standards/Approvals

No

COO (Country of Origin):
RS
The MikroElektronika voltage-level translation board facilitates safe and efficient communication between 3.3V host systems and 5V peripherals, ensuring reliable operation in mixed-voltage embedded designs.

Utilises TXS0108E level-shifting technology for seamless 3.3V-to-5V adaptation

Includes an onboard mikroBUS socket for easy connection to compatible modules

Features an AN SEL switch for flexible analog signal routing options

Integrated LED indicators provide clear Visual feedback on power rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy