MikroElektronika MIKROE-6375 Evaluation Board Evaluation Board MIKROE-6375
- RS Stock No.:
- 394-111
- Mfr. Part No.:
- MIKROE-6375
- Manufacturer:
- MikroElektronika
Stock information currently inaccessible
- RS Stock No.:
- 394-111
- Mfr. Part No.:
- MIKROE-6375
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Evaluation Board | |
| Kit Name | MIKROE-6375 | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | Kinetis MKV44 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Evaluation Board | ||
Kit Name MIKROE-6375 | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name Kinetis MKV44 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Add On Board enables effortless installation and replacement of the microcontroller unit (MCU) on development boards featuring the SiBRAIN socket. By adopting the SiBRAIN standard, it ensures full compatibility between the development board and a wide range of supported MCUs, regardless of pin count or architecture, providing a flexible and future-proof solution for embedded development.
ARM Cortex M4
256 kb memory
256 kb memory
Related links
- MikroElektronika Mikroe-6373 Evaluation Board Evaluation Board MIKROE-6373
- MikroElektronika Mikroe-6330 Evaluation Board Evaluation Board MIKROE-6330
- MikroElektronika Evaluation Board Bluetooth, WiFi Evaluation Board MIKROE-6921
- MikroElektronika Ambient 4 Click Evaluation Board
- MikroElektronika BL653 Click Evaluation Board Evaluation Board for Long Range BLE 2.48 GHz MIKROE-6433
- MikroElektronika LR 15 Click Evaluation Board Evaluation Board for Ultralow Power Long Range Communication In
- MikroElektronika Click Board MCU Development Board, Evaluation Board MIKROE-6581
- MikroElektronika MIKROE-6645 Slider Click Evaluation Board Evaluation Board for Control Application for Add On Board
