STMicroelectronics AEK-POW-BMS63EM Battery Management System Module Evaluation Board for SPC58NN84E7 for Battery
- RS Stock No.:
- 854-439
- Mfr. Part No.:
- AEK-POW-BMS63EM
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€163.97
(exc. VAT)
€201.68
(inc. VAT)
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.97 |
*price indicative
- RS Stock No.:
- 854-439
- Mfr. Part No.:
- AEK-POW-BMS63EM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| For Use With | SPC58NN84E7 | |
| Featured Device | Battery | |
| Kit Name | Battery Management System Module | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
For Use With SPC58NN84E7 | ||
Featured Device Battery | ||
Kit Name Battery Management System Module | ||
Interface Type SPI | ||
- COO (Country of Origin):
- IT
The STMicroelectronics battery management system (BMS) evaluation board that can handle from 1 to 31 Li-ion battery nodes. Each battery node manages from 4 to 14 battery cells, for a voltage range from 48 to 64 V.
SPI Interface to communicate with the MCU
Passive balancing
JTAG module for board firmware debugging/programming
Debug mode for board testing
Two CAN-FD transceivers supporting high-speed applications up to 8 Mbps
Related links
- STMicroelectronics Battery Management System Module Based On L9963E and L9963T Evaluation Board Evaluation Board
- STMicroelectronics Battery Management System Module Battery Monitoring for L9963E for 1 to 31 Li-ion battery nodes
- STMicroelectronics AEK-POW-PDUMINI Power Board Evaluation Board for AEK-MCU-C4MLIT3 for VNF9Q20SF
- STMicroelectronics AEK-POW-LDOV01J LDO Voltage Regulator for L99VR01JTR, AEK-POW-LDOV01J for Sensors And Infotainment
- STMicroelectronics AEK-POW-100W4V1 DC-DC Converter for L5964 for L5964
- STMicroelectronics AEK-POW-LDOV01S LDO Voltage Regulator for L99VR01STR for Automotive Display Drivers, Microcontroller
- STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter for L5964 for L5964 Step Down Switching Regulators
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
